text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1800R23IE7BPSA1

2300 V, 1800 A dual IGBT module PrimePACK3+

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF1800R23IE7BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 2300V
Collector Current @ 25C: 1800A
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 0.53µs
Turn-off Delay Time: 0.955µs
Qg Gate Charge: 14600nC
Leakage Current: 400nA
Input Capacitance: 420nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 14
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$3,892.48
USD
Quantity
Unit Price
2
$1,946.24
4+
$1,888.88
Product Variant Information section