text.skipToContent text.skipToNavigation

Manufacturer Part #

FF200R12KS4HOSA1

FF200R12KS4 Series 1200 V 275 A 1400 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF200R12KS4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 275A
Power Dissipation-Tot: 1400W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 3.2V
Turn-on Delay Time: 0.1µs
Turn-off Delay Time: 0.53µs
Qg Gate Charge: 2100nC
Leakage Current: 400nA
Input Capacitance: 13nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 7
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,430.50
USD
Quantity
Unit Price
10
$143.05
20
$142.01
30
$141.40
40
$140.97
50+
$139.60
Product Variant Information section