text.skipToContent text.skipToNavigation

Manufacturer Part #

FF400R17KE4EHOSA1

62 mm C-Series 1700 V 400 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF400R17KE4EHOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 400A
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 800A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 0.24µs
Turn-off Delay Time: 0.5µs
Qg Gate Charge: 4100nC
Leakage Current: 400nA
Input Capacitance: 36nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 7
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,993.60
USD
Quantity
Unit Price
1
$203.41
3
$200.64
5
$199.36
20
$195.95
30+
$193.72
Product Variant Information section