text.skipToContent text.skipToNavigation

Manufacturer Part #

FF450R12ME4BOSA1

FF450R12ME4 Series 1200 V 675 A 2250 W Chassis Mount EconoDUAL™ IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF450R12ME4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 675A
Power Dissipation-Tot: 2250W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.19µs
Turn-off Delay Time: 0.49µs
Qg Gate Charge: 3300nC
Leakage Current: 400nA
Input Capacitance: 28nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,439.70
USD
Quantity
Unit Price
10
$143.97
20
$142.92
30
$142.31
40
$141.88
50+
$140.50
Product Variant Information section