text.skipToContent text.skipToNavigation

Manufacturer Part #

FF900R12IE4BOSA1

FF900R12IE4 Series 1200 V 900 A 5100 W Chassis Mount PrimePACK™ IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF900R12IE4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 5100W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1800A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.2µs
Turn-off Delay Time: 0.66µs
Qg Gate Charge: 6400nC
Leakage Current: 400nA
Input Capacitance: 54nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 10
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$1,559.88
USD
Quantity
Unit Price
3
$519.96
6
$514.81
9
$511.83
12
$509.72
15+
$503.06
Product Variant Information section