text.skipToContent text.skipToNavigation

Manufacturer Part #

FGH40N60SFDTU

FGH40N60SFD Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGH40N60SFDTU - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 25ns
Turn-off Delay Time: 115ns
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
450
$2.00
900
$1.98
1,800
$1.97
2,250+
$1.95
Product Variant Information section