text.skipToContent text.skipToNavigation

Manufacturer Part #

FGH40T65SHD-F155

IGBT TRENCH FS 650V 80A TO247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi FGH40T65SHD-F155 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 268W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 19.2ns
Turn-off Delay Time: 65.6ns
Qg Gate Charge: 72.2nC
Reverse Recovery Time-Max: 31.8ns
Leakage Current: 400nA
Input Capacitance: 1995pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$832.50
USD
Quantity
Unit Price
450
$1.85
900+
$1.83
Product Variant Information section