text.skipToContent text.skipToNavigation

Manufacturer Part #

FP25R12W2T4BOMA1

FP25R12 Series 1200 V 39 A 175 W Standard Three Phase Inverter Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FP25R12W2T4BOMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 39A
Power Dissipation-Tot: 175W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 2.25V
Turn-on Delay Time: 0.026µs
Turn-off Delay Time: 0.3µs
Leakage Current: 400nA
Input Capacitance: 1.45nF
Operating Temp Range: -40°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$494.70
USD
Quantity
Unit Price
1
$33.44
5
$32.98
20
$32.59
50
$32.34
125+
$31.85
Product Variant Information section