text.skipToContent text.skipToNavigation

Manufacturer Part #

FP35R12W2T4B11BOMA1

FP35R12W2T4 Series 1200 V 54 A 215 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FP35R12W2T4B11BOMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 54A
Power Dissipation-Tot: 215W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 70A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 0.025µs
Turn-off Delay Time: 0.24µs
Qg Gate Charge: 270nC
Leakage Current: 400nA
Input Capacitance: 2nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 23
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$633.45
USD
Quantity
Unit Price
15
$42.23
30
$41.98
60
$41.74
75
$41.66
225+
$41.16
Product Variant Information section