Manufacturer Part #
FS150R12KE3GBOSA1
FS150R12KE3G Series 1200 V 200 A 395 W Chassis Mount EconoPACK™ IGBT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Tray Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FS150R12KE3GBOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 200A |
| Power Dissipation-Tot: | 695W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 300A |
| Collector - Emitter Saturation Voltage: | 1.7V |
| Turn-on Delay Time: | 0.25µs |
| Turn-off Delay Time: | 0.55µs |
| Qg Gate Charge: | 1400nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 10.5nF |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 29 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4
$356.76
8
$353.51
12
$351.62
16
$350.28
20+
$346.06
Product Variant Information section
Available Packaging
Package Qty:
4 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount