text.skipToContent text.skipToNavigation

Manufacturer Part #

HGTD1N120BNS9A

HGTD1N120BNS9A Series N-Channel 1200 V 5.3 A Surface Mount IGBT - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 5.3A
Power Dissipation-Tot: 60W
Turn-on Delay Time: 15ns
Turn-off Delay Time: 67ns
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The HGTD1N120BNS9A is a N-Channel Non-punch Through (NPT) IGBT Transistor. It combines the best features of MOSFETs and bipolar transistors. This device has the high input impedence of a MOSFET and the low on-state conduction loss of a bipolar transistor.

The IGBT is deal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contractors.

Features:

  • 5.3 A, 1200 V, Tc=25°C
  • 1200 V switching SOA Capability
  • Typical Eoff = 120µJ at Tj=150°C
  • Short Circuit Rating
  • Low Conduction Loss
  • Avalanche Rated

Applications:

  • Military
  • Industrial
  • Consumer

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,037.50
USD
Quantity
Web Price
2,500+
$0.815
Product Variant Information section