text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW30N60H3FKSA1

IGW30N60H3 Series 600 V 60 A Through Hole IGBT TrenchStop™ - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IGW30N60H3FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 187W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 21ns
Turn-off Delay Time: 207ns
Qg Gate Charge: 165nC
Leakage Current: 100nA
Input Capacitance: 1630pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$393.60
USD
Quantity
Unit Price
30
$1.67
120
$1.64
450
$1.61
750
$1.60
1,500+
$1.58
Product Variant Information section