text.skipToContent text.skipToNavigation

Manufacturer Part #

IHW30N160R5XKSA1

IHW30N160R5 Series 1600 V 60 A Through Hole Reverse Conducting IGBT - TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon IHW30N160R5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 263W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 90A
Collector - Emitter Saturation Voltage: 1.85V
Turn-off Delay Time: 290ns
Qg Gate Charge: 205nC
Leakage Current: 100nA
Input Capacitance: 1500pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$59.10
USD
Quantity
Unit Price
30
$1.97
120
$1.94
450
$1.92
1,200
$1.90
3,000+
$1.86
Product Variant Information section