Manufacturer Part #
IHW50N65R5XKSA1
IHW50N65R5 Series 650 V 80 A 282 W Reverse Conducting IGBT - PG-TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IHW50N65R5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IHW50N65R5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 282W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 150A |
| Collector - Emitter Saturation Voltage: | 1.35V |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 210ns |
| Qg Gate Charge: | 230nC |
| Reverse Recovery Time-Max: | 137ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 6140pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240
$1.61
720
$1.59
1,200
$1.58
2,400
$1.57
4,800+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole