text.skipToContent text.skipToNavigation

Manufacturer Part #

IKA10N60TXKSA1

IKA10N60T Series 600 V 11.7 A Through Hole IGBT TrenchStop™ - PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKA10N60TXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 11.7A
Power Dissipation-Tot: 30W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 12ns
Turn-off Delay Time: 215ns
Qg Gate Charge: 62nC
Reverse Recovery Time-Max: 115ns
Leakage Current: 100nA
Input Capacitance: 551pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
631,463
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$365.00
USD
Quantity
Unit Price
30
$0.77
125
$0.75
400
$0.73
1,250
$0.715
4,000+
$0.685
Product Variant Information section