text.skipToContent text.skipToNavigation

Manufacturer Part #

IKB40N65ES5ATMA1

650V, 40A, IGBT TRENCHSTOP™ 5, TO-263

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Infineon IKB40N65ES5ATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 79A
Power Dissipation-Tot: 230W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.35V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 130ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 73ns
Leakage Current: 100nA
Input Capacitance: 2500pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,640.00
USD
Quantity
Unit Price
1,000
$1.64
2,000+
$1.62
Product Variant Information section