text.skipToContent text.skipToNavigation

Manufacturer Part #

IKFW50N65ES5XKSA1

IKFW50N65ES5 Series 650 V 74 A Through Hole TRENCHSTOPTM 5 IGBT - TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKFW50N65ES5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 74A
Power Dissipation-Tot: 127W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.35V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 130ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 69ns
Leakage Current: 100nA
Input Capacitance: 2510pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$907.20
USD
Quantity
Unit Price
10
$3.89
30
$3.84
125
$3.78
300
$3.74
1,250+
$3.64
Product Variant Information section