text.skipToContent text.skipToNavigation

Manufacturer Part #

IKP40N65F5XKSA1

IKP40N65F5 Series 650 V 74 A 55 W Through Hole DuoPack IGBT - PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKP40N65F5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 74A
Power Dissipation-Tot: 255W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 160ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 60ns
Leakage Current: 100nA
Input Capacitance: 2500pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$605.00
USD
Quantity
Unit Price
500
$1.21
2,000
$1.20
2,500
$1.19
7,500+
$1.18
Product Variant Information section