Manufacturer Part #
IKP40N65H5XKSA1
IKP40N65H5: 650 V 74 A High Speed 5 IGBT TRENCHSTOPTM 5 Technology-PG-TO220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Infineon IKP40N65H5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
09/16/2025 Details and Download
Part Status:
Obsolete
Obsolete
Infineon IKP40N65H5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 74A |
| Power Dissipation-Tot: | 250W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 120A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 165ns |
| Qg Gate Charge: | 95nC |
| Reverse Recovery Time-Max: | 62ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 2500pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
15
$1.69
50
$1.67
200
$1.64
500
$1.63
2,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole