Manufacturer Part #
IKQ75N120CH3XKSA1
1200 V 150 A 938 W Through Hole IGBT - PG-TO247-3-46
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKQ75N120CH3XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
09/07/2022 Details and Download
Part Status:
Active
Active
Infineon IKQ75N120CH3XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 150A |
| Power Dissipation-Tot: | 938W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 300A |
| Collector - Emitter Saturation Voltage: | 2V |
| Turn-on Delay Time: | 34ns |
| Turn-off Delay Time: | 282ns |
| Qg Gate Charge: | 370nC |
| Reverse Recovery Time-Max: | 370ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 4856pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$7.61
90
$7.56
150
$7.53
600
$7.46
900+
$7.42
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole