text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW20N65ET7XKSA1

650 V 40 A 136 W Through Hole GBT Trench Field Stop - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Infineon IKW20N65ET7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 136W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 1.35V
Turn-on Delay Time: 16ns
Turn-off Delay Time: 210ns
Qg Gate Charge: 128nC
Reverse Recovery Time-Max: 70ns
Leakage Current: 100nA
Input Capacitance: 1310pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,556
USA:
1,556
116
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
116
Multiple Of:
240
Total
$157.76
USD
Quantity
Unit Price
240
$1.36
720
$1.34
1,200
$1.33
2,400
$1.32
4,800+
$1.31
Product Variant Information section