text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW50N65RH5XKSA1

650 V 50 A PG-TO247-3 IGBT half-rated 6th gen CoolSiC diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW50N65RH5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 305W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 180ns
Qg Gate Charge: 120nC
Leakage Current: 100nA
Input Capacitance: 2660pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$751.20
USD
Quantity
Unit Price
30
$3.18
120
$3.13
450
$3.09
750
$3.07
1,500+
$3.01
Product Variant Information section