Manufacturer Part #
IM818SCCXKMA1
IM818SCC Series 2500 V 8 A 49.6 W Three-Phase Intelligent Power Module IGBT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 1829 | ||||||||||
Infineon IM818SCCXKMA1 - Technical Attributes
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 8A |
| Power Dissipation-Tot: | 49.6W |
| Collector - Emitter Saturation Voltage: | 2.3V |
| Turn-on Delay Time: | 790ns |
| Turn-off Delay Time: | 990ns |
| Reverse Recovery Time-Max: | 420ns |
| Leakage Current: | 1mA |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Through Hole |
Features & Applications
Infineon’s high-performance CIPOS™ Maxi Intelligent Power Modules (IPMs) provide a highly integrated inverter power stage for electric motors, helping system designers to achieve high reliability while optimizing PCB size and system costs.
The CIPOS devices are Intelligent Power Modules (IPMs). IPMs are used in electric motors and as the inverter in systems such as solar power generators. The Infineon IPMs can drive motors with a power rating up to 1.8kW.
Applications:
- Pumps
- Blowers
- Fan motors
- Active power factor correction for HVAC systems
- Low-power general-purpose drives
- Servo drives
Features:
- Direct Bonded Copper (DBC) substrate offers excellent thermal conductivity
- Six 1,200V TRENCHSTOP™ IGBTs
- Allows negative supply voltage up to -11V for signal transmission at 15V
- Integrated bootstrap functionality
- Over-current shutdown
- Under-voltage lock-out on all channels
- All six switches turn off when a protection function is activated
- Cross-conduction prevention
- Low-side emitter pins accessible for phase-current monitoring
- Enable input
- UL-certified thermistor
Benefits:
Infineon claims that the CIPOS products have a smaller package size than any competing 1,200V IPM, so users can achieve a higher power density and reduce system size when they choose a CIPOS IPM for designs that require a 1,200V maximum voltage rating.
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole