text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9V3040P3

ISL9V3040P3 Series 430 V 21 A Flange Mount N-Channel Ignition IGBT - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
onsemi ISL9V3040P3 - Technical Attributes
Attributes Table
CE Voltage-Max: 430V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 0.7µs
Turn-off Delay Time: 4.8µs
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The ISL9V3040P3 is a 430 V 21 A  next generation IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D²- Pak (TO-263) and TO-262 TO-220 plastic packages

These devices are intended for use in automotive ignition circuits, specifically as a coil drivers. Internal diodes provide voltage clamping without the need for external components

Features:

  • Space saving D-Pak package availability
  • SCIS Energy = 300mJ at TJ = 25oC
  • Logic Level Gate Drive

Applications:

  • Automotive Ignition Coil Driver Circuits
  • Coil- On Plug Applications
Pricing Section
Global Stock:
2,014
USA:
2,014
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.15
USD
Quantity
Unit Price
15
$1.61
50
$1.59
200
$1.56
500
$1.55
2,000+
$1.50
Product Variant Information section