text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBX64N250

IXBX64 Series 2500 Vce 75 A 54 ns t(on) Bipolar MOS Transistor - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXBX64N250 - Technical Attributes
Attributes Table
CE Voltage-Max: 2500V
Collector Current @ 25C: 156A
Power Dissipation-Tot: 735W
Turn-on Delay Time: 49ns
Turn-off Delay Time: 232ns
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$23,937.00
USD
Quantity
Unit Price
30
$80.93
60
$80.36
90+
$79.79
Product Variant Information section