text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGK120N120A3

IXGK Series 1200 V 240 A Flange Mount GEN X3 A3-Class IGBT - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGK120N120A3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 240A
Power Dissipation-Tot: 830W
Turn-on Delay Time: 40ns
Turn-off Delay Time: 490ns
Package Style:  TO-264
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$12,828.00
USD
Quantity
Unit Price
25
$43.64
50
$43.37
75
$43.22
100
$43.11
125+
$42.76
Product Variant Information section