text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGN200N60B3

IXGN Series 600 Vce 300 A 44 ns t(on) Medium Speed IGBT - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGN200N60B3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 300A
Power Dissipation-Tot: 830W
Turn-on Delay Time: 44ns
Turn-off Delay Time: 310ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Features & Applications

The IXGN200N60B3 is a 600 V Medium-speed low-Vsat PT Insulated gate bipolar transistor for 5-40 KHz switching.

Features:

  • International Standard Package miniBLOC
  • UL Recognized
  • Aluminium Nitride Isolation
    • High Power Dissipation
  • Isolation Voltage 3000 V~
  • Very High Current IGBT
  • Low VCE(sat) for Minimum on-state Conduction Losses
  • MOS Gate Turn-On
    • Drive Simplicity
  • Low Collector-to-Case Capacitance (< 50 pF)
  • Low Package Inductance (< 5 nH)
    • Easy to Drive and to Protect

Advantages:

  • High Power Density
  • Low Gate Drive Requirement

Applications:

  • Switch-Mode and Resonant-Mode Power Supplies
  • Uninterruptible Power Supplies (UPS)
  • DC Choppers
  • AC Motor Speed Drives
  • DC Servo and Robot Drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$23,145.00
USD
Quantity
Unit Price
10
$79.22
20
$78.68
30
$78.37
50
$77.98
100+
$77.15
Product Variant Information section