text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH40N120C3D1

GenX3™ XPT™ IGBT 1200 V 64 A Flange Mount High-Speed IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYH40N120C3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 480W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 133ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Features & Applications

The IXYH40N120C3D1 is a 1200 V and 40 A High Speed XPT IGBT GenX3 with Diode, available in T0-247 Package.

Features:

  • Optimized for high-speed switching (up to 50kHz)
  • Square RBSOA
  • Positive thermal coefficient of VCE(sat)
  • Anti-parallel ultra-fast diodes
  • Avalanche rated
  • International standard packages

Advantages:

  • Hard-switching capabilities
  • High power densities
  • Low gate drive requirements

Applications:

  • Power inverters
  • Uninterruptible Power Supplies (UPS)
  • Motor drives
  • Switch-mode power supplies
  • Power Factor Correction (PFC) circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,531.00
USD
Quantity
Unit Price
30
$11.96
90
$11.87
150
$11.82
300
$11.77
600+
$11.67
Product Variant Information section