Manufacturer Part #
NFAQ0560R43T
Intelligent Power Module (IPM), 600V, 5A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NFAQ0560R43T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NFAQ0560R43T - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$6.12
800
$6.10
1,200+
$6.07
Product Variant Information section
Available Packaging
Package Qty:
400 per Tube
Mounting Method:
Through Hole