text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD3HF60HDT4

STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGD3HF60HDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 7.5A
Power Dissipation-Tot: 38W
Turn-on Delay Time: 11ns
Turn-off Delay Time: 60ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500
$0.46
12,500+
$0.45
Product Variant Information section