text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW40H120DF2

STGW40H120 Series 1200 V 40 A High Speed Trench Gate Field-Stop IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW40H120DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 468W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 152ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,072.00
USD
Quantity
Unit Price
30
$5.21
90
$5.18
300
$5.14
600
$5.12
1,200+
$5.07
Product Variant Information section