STGY50NC60WD in Tube by STMicroelectronics | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGY50NC60WD

STGY50NC60WD Series 600 V 50 A Ultra Fast IGBT Through Hole - MAX-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGY50NC60WD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 110A
Power Dissipation-Tot: 278W
Turn-on Delay Time: 52ns
Turn-off Delay Time: 240ns
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$6,594.00
USD
Quantity
Unit Price
30
$11.24
60
$11.19
120
$11.13
150
$11.11
450+
$10.99
Product Variant Information section