text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM280NB06LCR RLG

60V,28A,39mOhm 8-PDFN

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Taiwan Semiconductor TSM280NB06LCR RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 1ns
Turn-off Delay Time: 10ns
Rise Time: 19ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 969pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000
$0.285
7,500
$0.28
25,000+
$0.275
Product Variant Information section