Manufacturer Part #
2N4117A
N-Channel JFET General Purpose Amplifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Package Style:TO-72 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic 2N4117A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | -40V |
| Drain Current: | 1nA |
| Drain-to-Source Voltage [Vdss]: | 10V |
| Configuration: | Single |
| Power Dissipation: | 300mW |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | TO-72 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.05
15
$6.98
30
$6.94
100
$6.87
200+
$6.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole