text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4393 PBFREE

40 V 5 mA 1.8 W 14 pF 100 Ohms N-Channel Through Hole JFET - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Central Semiconductor 2N4393 PBFREE - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 30mA
Configuration: Single
Drain-Source On Resistance-Max: 100Ω
Power Dissipation: 1.8W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
No of Terminals: 3
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,524
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,400.00
USD
Quantity
Unit Price
2,000+
$1.70
Product Variant Information section