text.skipToContent text.skipToNavigation

Manufacturer Part #

CE3514M4-C2

RF JFET TransistorS

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CE3514M4-C2 - Technical Attributes
Attributes Table
Fet Type: pHEMT
Gate-Source Voltage-Max [Vgss]: -3V
Drain Current: 10mA
Drain-to-Source Voltage [Vdss]: 4V
Configuration: Single
Power Dissipation: 125mW
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$8,475.00
USD
Quantity
Unit Price
15,000+
$0.565
Product Variant Information section