Manufacturer Part #
MMBFJ177LT1G
MMBFJ177LT1G Series P−Channel 25 V JFET Chopper - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBFJ177LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ177LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 20mA |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This P-channel JFET device is designed for analog switching and chopper applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0792
6,000
$0.0778
9,000
$0.0771
12,000
$0.0765
15,000+
$0.0747
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.118 / Stock: 33,000 Qty: 3,000+$0.118 Stock: 33,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0792 / Stock: 0 Qty: 3,000+$0.0792 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.118 / Stock: 375,000 Qty: 3,000+$0.118 Stock: 375,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount