Manufacturer Part #
SMMUN2233LT1G
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMMUN2233LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMUN2233LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 4.7kΩ/47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 246mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| DC Current Gain-Min: | 80 |
| Emitter - Base Voltage: | 6V |
| Configuration: | Single |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.019
12,000
$0.0185
30,000
$0.0181
75,000
$0.0178
120,000+
$0.0173
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount