text.skipToContent text.skipToNavigation

Manufacturer Part #

U309

U309 Series -25 V 20 mA N-Channel JFET High Frequency Amplifier - TO-52

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic U309 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 12mA
Package Style:  TO-52
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$3,390.00
USD
Quantity
Unit Price
500+
$6.78
Product Variant Information section