text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3N065080K3S

N-Channel 650 V 32 A 190 W Through Hole Power Silicon Carbide JFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi UJ3N065080K3S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain Current: 32A
Drain-to-Source Voltage [Vdss]: 650V
Configuration: Single
Drain-Source On Resistance-Max: 95mΩ
Power Dissipation: 190W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
29 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$3,372.00
USD
Quantity
Unit Price
600
$5.62
1,200+
$5.58
Product Variant Information section