text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3N120035K3S

N-Channel 1200 V 63 A 429 W Through Hole Power Silicon Carbide JFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi UJ3N120035K3S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 2V
Drain Current: 63A
Drain-to-Source Voltage [Vdss]: 1200V
Configuration: Single
Drain-Source On Resistance-Max: 45mΩ
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$28,368.00
USD
Quantity
Unit Price
600+
$47.28
Product Variant Information section