text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ4N075004L8S

N-Channel 750 V 120 A 1153 W Surface Mount Power Silicon Carbide JFET - MO-229

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UJ4N075004L8S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 120A
Drain-to-Source Voltage [Vdss]: 750V
Configuration: Single
Drain-Source On Resistance-Max: 4.3mΩ
Power Dissipation: 1153W
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$62,600.00
USD
Quantity
Unit Price
2,000+
$31.30
Product Variant Information section