text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002 TR PBFREE

N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N7002 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 350mW
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 115mA
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,280
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000+
$0.103
Product Variant Information section