text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002A-7

N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Diodes Incorporated 2N7002A-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 370|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.70
USD
Quantity
Unit Price
3,000
$0.0259
9,000
$0.0253
15,000
$0.025
30,000
$0.0246
60,000+
$0.024
Product Variant Information section