text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BKW,115

2N7002BKW Series N-Channel 60 V 1.6 Ohm 275 mW 0.5nC SMT TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 2N7002BKW,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 275|mW
Qg Gate Charge: 0.5nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
318,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$759.00
USD
Quantity
Unit Price
3,000
$0.0267
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0247
Product Variant Information section