Manufacturer Part #
2N7002T-7-F
N-Channel 60 V 7.5 Ohm Enhancement Mode Transistor SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Diodes Incorporated 2N7002T-7-F - Product Specification
Diodes Incorporated 2N7002T-7-F - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 7.5Ω |
| Rated Power Dissipation: | 150|mW |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2N7002T-7-F is a part of 2N7002 series Surface Mount 60 V 7.5 Ohm N-Channel Enhancement Mode Transistor available in a SOT-523 package.
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Product Features:
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
Applications:
- DC-DC Converters
- Power management functions
- Battery Operated Systems and Solid-State Relays
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays,Memories, Transistors, etc
Pricing Section
Global Stock:
132,000
USA:
132,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0219
15,000
$0.0216
45,000
$0.0211
75,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount