text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK2463T100

TRANS MOSFET N-CH 60V 2A T/R - Tape and Reel

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SK2463T100 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 0.5|W
Package Style:  MPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
3,000
$0.31
10,000
$0.305
20,000+
$0.30
Product Variant Information section