Manufacturer Part #
AFT27S006NT1
AFT Series 65 V 6 W 2.17 GHz N-Channel RF Power LDMOS Transistor - PLD-1.5W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP AFT27S006NT1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 65V |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
1,000+
$10.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount