Manufacturer Part #
APT1201R6BVFRG
Trans MOSFET N-CH 1.2KV 8A 3-Pin(3+Tab) TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2108 | ||||||||||
Microchip APT1201R6BVFRG - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN117764/FPCN118009 UPDATE*****Revision History: December 05, 2025: Issued final notification.December 10, 2025: Re-issued final notification to remove TO-247 products in the Notification Subject and Description of Change.January 06, 2025: Re-issued final notification to change Impacts to Data Sheet to Yes.Note: The change described in this PCN does not alter Microchip's current regulatory compliance Description of Change:Re-issued final notification to change Impacts to Data Sheet to Yes.Reason for Change:To improve productivity by a change in terminal plating.
Description of Change: Qualification of Tin (Sn) as a new terminal plating for selected APL502, APL602, APT100, APT10M, APT11N, APT120, APT13G, APT150, APT15D, APT15G, APT200, APT20G, APT20M, APT25G, APT30D, APT30G, APT30M, APT30S, APT33G, APT35G, APT401, APT40D, APT40G, APT40M, APT45G, APT47N, APT501, APT502, APT50G, APT50M, APT601, APT602, APT603, APT60D, APT60M, APT60S, APT65G, APT75G, APT801, APT802, APT803, APT804, APT805, APT806, APT807, APT80G, APT94N, CC1105, CC1215, CC2515, CC3037, CC3038, CC3069 and CC3125 Microsemi Power Discrete TO-247 products.Reason for Change: To improve productivity by a change in terminal platingEstimated First Ship Date: 02 January 2026 (date code: 2601)
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Part Status:
Microchip APT1201R6BVFRG - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 280W |
| Qg Gate Charge: | 155nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 10ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 3050pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-247-3
Mounting Method:
Through Hole