text.skipToContent text.skipToNavigation

Manufacturer Part #

APT34M120J

Power MOS 8 Series 1200 V 35 A 290 mOhm Single N-Channel MOSFET - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT34M120J - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 290mΩ
Qg Gate Charge: 560nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 35A
Turn-on Delay Time: 100ns
Turn-off Delay Time: 315ns
Rise Time: 60ns
Fall Time: 90ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 18200pF
Series: Power MOS 8
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$2,887.50
USD
Quantity
Unit Price
1
$59.75
4
$58.99
15
$58.28
40
$57.75
100+
$56.90
Product Variant Information section